Osram S70T technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Input Power | 70W |
| Operating Supply Voltage | 240V |
| Outside Diameter | 37mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram S70T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.