The SCD55100A is a red LED from Osram with a wavelength of 665nm. It has a height of 0.2inch and a length of 1.5inch. The device operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a package quantity of 12.
Osram SCD55100A technical specifications.
| Color | Red |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 665nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCD55100A to view detailed technical specifications.
No datasheet is available for this part.