Osram SCD55101A technical specifications.
| Package/Case | PDIP |
| Color | Yellow |
| Depth | 10mm |
| Height | 0.2inch |
| Illumination Color | Yellow |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 250 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Power Dissipation | 1.7kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.68mm |
| Wavelength | 583nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCD55101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
