
Red dot matrix display, 10-character, 5x5 element configuration. Features serial interface, through-hole mounting in a PDIP package. Operates with a 5V supply voltage, drawing 250mA forward current. Offers a wide operating temperature range from -40°C to 85°C. RoHS compliant.
Osram SCD55102A technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 10mm |
| Display Type | Dot Matrix |
| Forward Current | 250mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Interface | Serial |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 250 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 1.7W |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Thickness | 5.08mm |
| Viewing Area (height) | 3.68mm |
| Viewing Area Length | 2.03mm |
| Wavelength | 630nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCD55102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
