Osram SCD5583A technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Height | 0.2inch |
| Illumination Color | Green |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 565nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCD5583A to view detailed technical specifications.
No datasheet is available for this part.