Osram SCD5584A technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 10mm |
| Display Type | Dot Matrix |
| Height | 0.2inch |
| Illumination Color | Green |
| Length | 1.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 200 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.68mm |
| Wavelength | 568nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCD5584A to view detailed technical specifications.
No datasheet is available for this part.