Osram SCDQ5541P technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Height | 0.2inch |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.4mm |
| Viewing Area Length | 3.4mm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCDQ5541P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.