
Red 4-character dot matrix display with 5x5 element resolution per character. Features a serial interface, 3.4mm character width, and 630nm wavelength. Operates with a 5V supply voltage and 100mA forward current, delivering 5.4mcd luminous intensity. Packaged in a SIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Osram SCDQ5542P technical specifications.
| Package/Case | SIP |
| Character Width | 3.4mm |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Interface | Serial |
| Length | 19.91mm |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 650mW |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 3.4mm |
| Viewing Area Length | 3.4mm |
| Wavelength | 630nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCDQ5542P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
