Osram SCDQ5542R technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Luminous Intensity | 5.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Power Consumption | 650mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 630nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCDQ5542R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
