The Osram SCDV5544 is a green dot matrix display with a luminous intensity of 6.4 millicandelas and a wavelength of 568 nanometers. It measures 0.78 inch in length and 0.4 inch in width, with a height of 0.2 inch. The display operates within a temperature range of -40°C to 85°C. It is available in a package quantity of 20 and is compliant with RoHS regulations.
Osram SCDV5544 technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Height | 0.2inch |
| Illumination Color | Green |
| Length | 0.78inch |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 568nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCDV5544 to view detailed technical specifications.
No datasheet is available for this part.