High-efficiency green dot matrix display panel featuring 140 LEDs. This 4-digit display operates with a 5V supply voltage, accepting a forward current of 115mA. Interface options include SPI and 8-bit parallel. Packaged in a through-hole PDIP, it offers a wide operating temperature range from -40°C to 85°C.
Osram SCE5744 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 115mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | SPI, Parallel, 8 bit |
| Length | 19.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Thickness | 3.81mm |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 574nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCE5744 to view detailed technical specifications.
No datasheet is available for this part.