
Red 8-character dot matrix display with a 5x7 character resolution, featuring a serial interface and through-hole mounting in a PDIP package. Offers a 2.54mm character width, 4.57mm viewing area height, and 2.54mm viewing area length. Operates at 5V with a forward current of 100mA and a wavelength of 630nm, delivering 0.19mcd luminous intensity. Suitable for a wide temperature range from -40°C to 85°C, with a power consumption of 1.7W.
Osram SCE5782 technical specifications.
| Package/Case | PDIP |
| Character Width | 2.54mm |
| Color | Red |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.21inch |
| Illumination Color | Red |
| Interface | Serial |
| Length | 42.93mm |
| Luminous Intensity | 0.19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 630nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCE5782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
