
Green 5x7 dot matrix LED display with 8 characters, featuring a serial interface and through-hole mounting. Operates with a 5V supply voltage (4.5V-5.5V range) and a forward current of 100mA. Offers a 568nm green illumination color, with a viewing area of 4.57mm height and 2.54mm length. This component has a maximum power dissipation of 1.25W and operates within a temperature range of -40°C to 85°C.
Osram SCE5784 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 100mA |
| Height | 0.21inch |
| Illumination Color | Green |
| Interface | Serial |
| Length | 1.69inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 568nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCE5784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
