Osram SCF5740 technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 130mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Length | 1.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Power Consumption | 600mW |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 639nm |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SCF5740 to view detailed technical specifications.
No datasheet is available for this part.