High-efficiency 140-element green dot matrix display panel with a 22-pin PDIP through-hole mount package. Features SPI interface, 5V operating supply voltage, and a luminous intensity of 110mcd. Operates across a wide temperature range of -40°C to 85°C with a forward current of 130mA. RoHS compliant.
Osram SCF5744 technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Forward Current | 130mA |
| Height | 0.28inch |
| Illumination Color | Green |
| Interface | SPI |
| Length | 19.91mm |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Power Consumption | 600mW |
| Power Dissipation | 650W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Thickness | 5.08mm |
| Viewing Area (height) | 6.86mm |
| Wavelength | 568nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SCF5744 to view detailed technical specifications.
No datasheet is available for this part.