Osram SFH 4250-R2S-Z technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH 4250-R2S-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.