Osram SFH 4341-T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 6.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4(Max) |
| Mounting | Through Hole |
| Peak Wavelength | 950nm |
| Intensity | 50mW/sr |
| Maximum Forward Voltage | 2V |
| Maximum Forward Current | 70mA |
| Maximum Power Dissipation | 140mW |
| Luminous Flux | 40mW |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram SFH 4341-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.