Osram SFH 4543-V technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 7.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Peak Wavelength | 950nm |
| Intensity | 230mW/sr |
| Maximum Forward Voltage | 2.4V |
| Maximum Forward Current | 100mA |
| Maximum Power Dissipation | 180mW |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram SFH 4543-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.