Osram SFH 464 E7800 technical specifications.
| Package/Case | TO-18-2 |
| Depth | 5.5mm |
| Forward Current | 50mA |
| Length | 5.5mm |
| Lens Style | Circular, Round, Diffused |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 120 |
| Packaging | Bulk |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 46° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH 464 E7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
