
Osram SFH2400FAR technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount, PCB |
| Polarity | Reverse |
| Radiation Hardening | No |
| Response Time | 5ns |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2400FAR to view detailed technical specifications.
No datasheet is available for this part.
