
The SFH2400FAZ from Osram is a surface mount fast switching diode with a reverse breakdown voltage of 50V and a power dissipation of 120mW. It operates within a temperature range of -40°C to 100°C and has a fall time of 5ns. The diode is lead free and packaged on tape and reel for surface mount applications.
Osram SFH2400FAZ technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Responsivity | 0.65A/W |
| Reverse Breakdown Voltage | 50V |
| Reverse Voltage (DC) | 20V |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2400FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
