Osram SFH2500FA technical specifications.
| Fall Time | 5ns |
| Height | 6mm |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 50V |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2500FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.