Osram SFH2504AN23 technical specifications.
| Diode Type | PIN |
| Height | 4.4mm |
| Length | 5.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.2V |
| Response Time | 5ns |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 900nm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2504AN23 to view detailed technical specifications.
No datasheet is available for this part.