Osram SFH2505FA-R33-Z technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH2505FA-R33-Z to view detailed technical specifications.
No datasheet is available for this part.