Osram SFH3010-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 140mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 7us |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Consumption | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3010-Z to view detailed technical specifications.
No datasheet is available for this part.