Osram SFH309FA-3/4RN29A technical specifications.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH309FA-3/4RN29A to view detailed technical specifications.
No datasheet is available for this part.