Osram SFH3100F-1-Z technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Polarity | NPN |
| Power Consumption | 150mW |
| Reach SVHC Compliant | No |
| Viewing Angle | 14° |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3100F-1-Z to view detailed technical specifications.
No datasheet is available for this part.