Osram SFH313-2/3 technical specifications.
| Collector Emitter Voltage (VCEO) | 7V |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH313-2/3 to view detailed technical specifications.
No datasheet is available for this part.