
NPN phototransistor with 850nm wavelength, designed for through-hole mounting in a radial package. Features a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. Operates within a temperature range of -40°C to 100°C, with a power dissipation of 200mW. Offers a 14µs fall time and an 80° viewing angle.
Osram SFH314 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 14us |
| Height | 6.9mm |
| Length | 5.9mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 850nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
