Osram SFH3211FA-3/4 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 7us |
| Height | 2mm |
| Length | 3.4mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3211FA-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.