Osram SFH325-Z technical specifications.
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8us |
| Height | 3.8mm |
| Length | 4.2mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Consumption | 165mW |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 60° |
| Wavelength | 980nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH325-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
