Osram SFH331-JK technical specifications.
| Package/Case | LCC |
| Collector Emitter Breakdown Voltage | 35V |
| Color | Red |
| Lens Style | Round, Circular |
| Luminous Intensity | 6mcd |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Output Type | Phototransistor |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 150ns |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH331-JK to view detailed technical specifications.
No datasheet is available for this part.