Osram SFH3310RN23A technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 5.5V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3310RN23A to view detailed technical specifications.
No datasheet is available for this part.