Osram SFH3400 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Fall Time | 24us |
| Height | 1.05mm |
| Length | 2.1mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Orientation | Top View |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3400 to view detailed technical specifications.
No datasheet is available for this part.