The SFH3400-3 is a single NPN transistor with a collector-emitter voltage rating of 7V and a maximum power dissipation of 120mW. It is packaged in a surface-mount SMD/SMT package and is available on tape and reel. The transistor operates over a temperature range of -40 to 100°C. It is compliant with RoHS regulations.
Osram SFH3400-3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 7V |
| Fall Time | 34000ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 120mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3400-3 to view detailed technical specifications.
No datasheet is available for this part.