Osram SFH3401-2/3 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 24us |
| Height | 1.05mm |
| Length | 2.1mm |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3401-2/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
