Osram SFH3401-2/3-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 34us |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH3401-2/3-Z to view detailed technical specifications.
No datasheet is available for this part.