Osram SFH3410 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Lens Style | Flat |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH3410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
