Osram SFH3505 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Orientation | Side View |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 26° |
| Wavelength | 830nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH3505 to view detailed technical specifications.
No datasheet is available for this part.