Osram SFH4000-Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Peak Pulse Current | 2.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH4000-Z to view detailed technical specifications.
No datasheet is available for this part.