
The SFH4010-Z is an infrared LED with a rectangular lens style and a viewing angle of 160°. It operates within a temperature range of -40°C to 100°C and is supplied at 1.3V. The LED is lead free and RoHS compliant, packaged in bulk quantities of 5000. It is designed for surface mount applications and features a top view orientation.
Osram SFH4010-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 500ns |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 160° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4010-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
