Osram SFH4050 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4050 to view detailed technical specifications.
No datasheet is available for this part.