Osram SFH4056-Z technical specifications.
| Forward Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4056-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.