Osram SFH4059S-ST technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4059S-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.