Osram SFH4080 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.8mm |
| Forward Current | 100mA |
| Length | 1.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH4080 to view detailed technical specifications.
No datasheet is available for this part.