Infrared (IR) LED emitter with 950nm wavelength, designed for through-hole mounting. Features a 100mA forward current, 1.3V operating voltage, and 5V reverse voltage. Housed in a T-package with a 4mm diameter and 4mm depth, it offers a 40° viewing angle and a dome, round lens style. Operating temperature range is -40°C to 100°C, with a fall time of 500ns.
Osram SFH409 technical specifications.
| Package/Case | T |
| Depth | 4mm |
| Diameter | 3.8mm |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Length | 28mm |
| Length | 4mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.3V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 165W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.