Osram SFH4113 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.