Osram SFH4200-Z technical specifications.
| Case Code (Imperial) | 2015 |
| Case Code (Metric) | 5138 |
| Package/Case | 2015 |
| Forward Current | 100mA |
| Lens Style | Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH4200-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
