Osram SFH4203-Z technical specifications.
| Case Code (Imperial) | 2015 |
| Case Code (Metric) | 5138 |
| Package/Case | 2015 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 130° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4203-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
