Osram SFH4205 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram SFH4205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.